4-901 | Bernstein

ESD handle, L 105 mm, 4-901

Order No.: 02L6253
EAN: 4250838505055
MPN:
4-901
ESD
4-901 Bernstein Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
18.9091 € *
Available: 0 pcs.
Available in 5 Days: 39 pcs.
Leadtime: 2 Weeks **
Total Price:
18.91 € *
Price list
Quantity
Price per unit*
1 pcs.
18.9091 €
5 pcs.
17.0170 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Griff
ESD protection Yes
Length 105 mm
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes