4-906 | Bernstein
Interchangeable blade, 2 mm, 3.5 mm, slotted, BL 120 mm, L 120 mm, 4-906
Order No.: 02L6255
EAN: 4250838505079
MPN:
4-906
Unit Price (€ / pc.)
8.1277 € *
Available: 0 pcs.
Available in 5 Days: 7 pcs.
Leadtime: 2 Weeks **
Total Price:
8.13 € *
Price list
Quantity
Price per unit*
1 pcs.
8.1277 €
5 pcs.
7.2233 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Ausführung | Wechselklinge | |
ESD-Schutz | No | |
Größe | 2 mm, 3,5 mm | |
Klingenlänge | 120 mm | |
Länge | 120 mm | |
Spitzentyp | Schlitz | |
VDE-/1000V-geprüft | No |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 82079030 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |