4-910 | Bernstein

ESD bit kit, different sizes, Phillips/slotted/hexagon/TORX/square/triangular/Tri-Wing/Pentalobe, 4-910

Order No.: 02L6258
EAN: 4250838515016
MPN:
4-910
4-910 Bernstein Screwdrivers, Bits and Bitholders
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
80.7177 € *
Available in 5 Days: 6 pcs. - if ordered today
Total Price:
80.72 € *
Price list
Quantity
Price per unit*
1 pcs.
80.7177 €
5 pcs.
72.5781 €
*incl. VAT plus shipping costs
Subject to prior sale

Bits assortment, 4-910, Bernstein

In combination with the ESD handle suitable for all work on electrostatically sensitive components. Precision repair set for e.g. Smartphones (I-Phone, Samsung, HTC). 3 bit-bars equipped with a total of 36 special security bits with C4 receptacle, 1 bit-bar equipped with 6 nutsetters with C4 receptacle, quality steel sandblasted and nickel-plated 52-54 HRC, material plastic bar PP. Handle with slim and ergonomic shape, surface resistance 10^6 - 10^9 Ohm, standard: IEC 61340-5-1, the rotating centring head guarantees precision.

Ordering Information:

  • 6-340-1 ESD bit holder dissipative for 4mm (5/32 inch) 6kt bits
  • 6-340-2 bit extension for 4mm (5/32 inch) 6kt bits
  • 6-340-3 Screwdriver bit set 42 pcs. 4 bit bolt 4mm (5/32 inch) 6kt Bits
  • 2-111 LCD opener suction cup with ring
  • 2-124 Opening tool BERNSTEIN metal opener flat
  • 5-059-13 ESD SMD tweezers 120mm form 2a stainless steel conductive
Technical specifications
Filter Property Value
Product type bit kit
ESD protection Yes
1000V Insulated No
Size different sizes
Peak type Phillips/slotted/hexagon/TORX/square/triangular/Tri-Wing/Pentalobe
Logistics
Property Value
Customs tariff number 82060000
Country of origin TW
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15