4-920 | Bernstein
ESD screwdriver kit, 1.5 mm, 2 mm, 2.5 mm, 3 mm, 3.5 mm, 4 mm, PH0, PH00, PH000, PH1, T5, T6, T7, T8, T9, T10, Phillips/slotted/TORX, BL 120 mm, 4-920
Order No.: 05L0077
EAN: 4250838505048
MPN:
4-920
Unit Price (€ / pc.)
100.0195 € *
Available: 1 pcs.
Available in 5 Days: 6 pcs.
Leadtime: 2 Weeks **
ESD screwdriver set, 4-920, Bernstein
ESD screwdriver set in a practical roll-bag made of dissipative material (10^6-10^9 ohm), equipped with double-sided screwdriver blades and an ESD-synthetic-handle. The brass shank is suitable for all hexagonal blades with the size of 4 mm. The blades are made of high-quality chrome-vanadium steel, full length hardened (HRC 56-58), matt chrome-plated, black burnished tips.
Technical specifications
Version | Schraubendreher Set | |
ESD protection | Yes | |
Size | 1,5 mm, 2 mm, 2,5 mm, 3 mm, 3,5 mm, 4 mm, PH0, PH00, PH000, PH1, T5, T6, T7, T8, T9, T10 | |
Blade length | 120 mm | |
Peak type | Phillips/Schlitz/TORX | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |