4-932 | Bernstein
Interchangeable blade, TW0, FW0, Tri-Wing, BL 120 mm, L 120 mm, 4-932
Order No.: 05L0080
EAN: 4250838527965
MPN:
4-932
Unit Price (€ / pc.)
12.8639 € *
Available: 0 pcs.
Available in 5 Days: 31 pcs.
Leadtime: 2 Weeks **
Interchangeable blades, 4-932, Bernstein
Blade: chrome vanadium, hexagonal material, SW 4 x 120 mm, full length hardened (HRC 56-58), matt chrome plated, tip black burnished.
Features
- Matt chrome plated
- Tip black burnished
Technical specifications
Version | Wechselklinge | |
ESD protection | No | |
1000V Insulated | No | |
Size | TW0, FW0 | |
Blade length | 120 mm | |
Peak type | Tri-Wing | |
Length | 120 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82079030 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |