4-960 | Bernstein

ESD screwdriver kit, PH0, PH00, PH000, PH1, 1.5 mm, 2.5 mm, 3 mm, 4 mm, T3, T4, T5, T6, T7, T8, T9, T10, TW1, TW2, Phillips/slotted/TORX/Tri-Wing, L 120 mm, 4-960

Order No.: 06L5135
EAN: 4099891371777
MPN:
4-960
4-960 Bernstein Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
120.3090 € *
Available: 0 pcs.
Available in 5 Days: 3 pcs.
Leadtime: 2 Weeks **
Total Price:
120.31 € *
Price list
Quantity
Price per unit*
1 pcs.
120.3090 €
5 pcs.
108.2543 €
*incl. VAT plus shipping costs
**Subject to prior sale

Interchangeable screwdriver sets with ESD handle, type Bernstein 4-920/4-960.

9 or 11 items, in roll bag made of conductive material; content: ESD interchangeable handle with brass chuck, double-sided screwdriver blades, 120 mm length, hardened, dull chromed, black tips.

Sets of 11 items, type 4-960.

Contents: ESD handle, 2 blades size 1.5/3.0 and 2.5/4.0 mm, 2 crosstip blades size PH 000/00 and PH 0/1, 4 TORX blades T 3/T 4, T 5/T 6, T 7 L/T 8 L and T 9 L/T 10 L (as of T 7 L with centering hole), 2 Tri Wing blades/Four Wing blades size TW 1/FW 1 and TW 2/FW 2.

Type: 4-960, interchangeable screwdriver set

Technical specifications
Version Wechselklingen Set
ESD protection Yes
Size PH0, PH00, PH000, PH1, 1,5 mm, 2,5 mm, 3 mm, 4 mm, T3, T4, T5, T6, T7, T8, T9, T10, TW1, TW2
Length 120 mm
Peak type Phillips/Schlitz/TORX/Tri-Wing
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes