6-340-1 | Bernstein

ESD bitholder, hexagon, L 80 mm, 6-340-1

Order No.: 05L0196
EAN: 4250838520195
MPN:
6-340-1
6-340-1 Bernstein Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
10.3768 € *
Available: 1 pcs.
Available in 5 Days: 1,325 pcs.
Leadtime: 2 Weeks **
Total Price:
10.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.3768 €

ESD bit holder, 6-340-1, Bernstein

ESD handle suitable for all work on electrostatically sensitive components or precision repairs such as smartphones (I-Phone, Samsung, HTC). Additionally orderable 36 special safety bits and 6 slot setters, bits with C4 socket. Handle with slim and ergonomic shape, surface resistance 10^6 - 10^9 ohm (Standard IEC 61340-5-1) the rotatable centering head with finder trough guarantees precision.

Features

  • Aluminum handle with ESD coating
  • Hex shank with magnet
  • Ergonomically shaped handle
  • Smooth turning cap with finger recess
  • Perfectly combinable with torque adapter
  • Matching accessories extensions with 4 mm shank
Technical specifications
Version Bithalter
ESD protection Yes
Length 80 mm
Peak type Sechskant
1000V Insulated No
Logistics
Country of origin TW
Customs tariff number 82079030
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes