6-340-2 | Bernstein

Bit adapter, hexagon, BL 90 mm, L 115 mm, 6-340-2

Order No.: 05L0197
EAN: 4250838520218
MPN:
6-340-2
6-340-2 Bernstein Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
4.4030 € *
Available: 0 pcs.
Available in 5 Days: 920 pcs.
Leadtime: 2 Weeks **
Total Price:
4.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.4030 €

Bit Adapter, 6-340-2, Bernstein

Bit Adapter extension for working with 4 mm bits.

Features

  • Perfectly combinable with torque adapter
Technical specifications
Version Bit-Adapter
ESD protection No
Blade length 90 mm
Length 115 mm
Peak type Sechskant
1000V Insulated No
Logistics
Country of origin TW
Customs tariff number 82079030
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes