6-340-3 | Bernstein

Bit kit, different sizes, Phillips/slotted/hexagon/TORX/square/triangular/Tri-Wing/Pentalobe, 6-340-3

Order No.: 05L0198
EAN: 4250838520225
MPN:
6-340-3
6-340-3 Bernstein Screwdrivers, Bits and Bitholders Image 1
6-340-3 Bernstein Screwdrivers, Bits and Bitholders Image 2
Image may differ
Unit Price (€ / pc.)
24.4307 € *
Available: 0 pcs.
Available in 5 Days: 151 pcs.
Leadtime: 2 Weeks **
Total Price:
24.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
24.4307 €

Bit kit, 6-340-3, Bernstein

Precision repair kit for Smartphones (I-Phone, Samsung, HTC). 3 bit bars equipped with 36 special security bits with C4 holder, 1 bit bar with 6 nut setter with C4 holder, quality steel sandblasted and nickel-plated, hardness 52-54 HRC, material plastic bar PP, 42 pieces.

Technical specifications
Version Bit Set
ESD protection No
Size verschiedene Größen
Peak type Phillips/Schlitz/Sechskant/TORX/Vierkant/Dreikant/Tri-Wing/Pentalobe
1000V Insulated No
Logistics
Country of origin TW
Customs tariff number 82079030
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes