6-340-T5 | Bernstein

Bit, T5, TORX, BL 10 mm, L 30 mm, 6-340-T5

Order No.: 05L0199
EAN: 4250838530002
MPN:
6-340-T5
6-340-T5 Bernstein Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pck.)
6.9615 € *
Available: 0 pck.
Available in 5 Days: 42 pck.
Leadtime: 2 Weeks **
Total Price:
6.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
6.9615 €

Hex bit torx, 6-340-T5, Bernstein

Bits 4 mm (5/32inch) (PU10) hex bit TORX T5 for fine filigree workmanship.

Technical specifications
Version Bit
ESD protection No
Size T5
Blade length 10 mm
Length 30 mm
Peak type TORX
1000V Insulated No
Logistics
Country of origin TW
Customs tariff number 82079030
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes