6-340-T6 | Bernstein
Bit, T6, TORX, BL 10 mm, L 30 mm, 6-340-T6
Order No.: 05L0200
EAN: 4250838530019
MPN:
6-340-T6
Unit Price (€ / pck.)
6.9615 € *
Available: 0 pck.
Available in 5 Days: 30 pck.
Leadtime: 2 Weeks **
Hex bit torx, 6-340-T6, Bernstein
Bits 4 mm (5/32inch) (PU10) hex bit TORX T6 for fine filigree workmanship.
Technical specifications
Version | Bit | |
ESD protection | No | |
1000V Insulated | No | |
Size | T6 | |
Blade length | 10 mm | |
Peak type | TORX | |
Length | 30 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82079030 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |