6-340 | Bernstein
ESD bit kit, different sizes, Phillips/slotted/hexagon/TORX/square/triangular/Tri-Wing/Pentalobe, 6-340
Order No.: 05L0195
EAN: 4250838515009
MPN:
6-340
Unit Price (€ / pc.)
38.199 € *
Available: 2 pcs.
Available in 5 Days: 25 pcs.
Leadtime: 2 Weeks **
ESD screwdriver bit set, 6-340, Bernstein
44-piece precision repair kit consisting of a bit extension, the 42-bit bit set with dissipative aluminum ESD bit handle with rotating cap.
Technical specifications
Version | Bit Set | |
ESD protection | Yes | |
Size | verschiedene Größen | |
Peak type | Phillips/Schlitz/Sechskant/TORX/Vierkant/Dreikant/Tri-Wing/Pentalobe | |
1000V Insulated | No |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82079030 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |