6-350 | Bernstein

ESD Bit kit, different sizes, Phillips/slotted/hexagon/TORX/triangular/Tri-Wing/Pentalobe, L 135 mm, 6-350

Order No.: 05L0202
EAN: 4250838530637
MPN:
6-350
6-350 Bernstein Screwdrivers, Bits and Bitholders Image 1
6-350 Bernstein Screwdrivers, Bits and Bitholders Image 2
Image may differ
Unit Price (€ / pc.)
39.389 € *
Available: 2 pcs.
Available in 5 Days: 5 pcs. - if ordered today
Total Price:
39.39 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
39.389 €

ESD bit box, 6-350, Bernstein

45-piece precision repair set consisting of a 115 mm bit extension, the 42-piece bit set with a conductive ESD handle made of aluminum with rotating cap and the 1/4 inch to 4 mm bit adapter.

Technical specifications
Filter Property Value
Product type Bit kit
ESD protection Yes
1000V Insulated No
Size different sizes
Peak type Phillips/slotted/hexagon/TORX/triangular/Tri-Wing/Pentalobe
Length 135 mm
Logistics
Property Value
Country of origin TW
Customs tariff number 82079030
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes