6-355-ESD | Bernstein

ESD bit kit, different sizes, Phillips/Pozidriv/slotted/hexagon/TORX, L 160 mm, 6-355-ESD

Order No.: 05L0204
EAN: 4250838534062
MPN:
6-355-ESD
6-355-ESD Bernstein Screwdrivers, Bits and Bitholders Image 1
6-355-ESD Bernstein Screwdrivers, Bits and Bitholders Image 2
6-355-ESD Bernstein Screwdrivers, Bits and Bitholders Image 3
6-355-ESD Bernstein Screwdrivers, Bits and Bitholders Image 4
Image may differ
Unit Price (€ / pc.)
57.4651 € *
Available: 0 pcs.
Available in 5 Days: 73 pcs.
Leadtime: 2 Weeks **
Total Price:
57.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
57.4651 €

Bit box, 6-355-ESD, Bernstein

31 piece 1/4 inch bit set with small sizes for all kinds of repairs. The bits are made of high-quality tool steel precisely according to DIN standards and offer a hardness of 58 - 60 HRC. The bit handle is ergonomically shaped from a non-slip plastic and lies well in the hand. The box is a safe place to store your bits - each bit has its slot - the box is stable, smooth when opening and closing, with Euro hole suspension on the back.

Features

  • In a practical folding out box with a hanger on the back
Technical specifications
Version Bit Set
ESD protection Yes
Size verschiedene Größen
Length 160 mm
Peak type Phillips/Pozidriv/Schlitz/Sechskant/TORX
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82079030
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes