6-355 | Bernstein

Bit kit, different sizes, Phillips/Pozidriv/slotted/hexagon/TORX, L 160 mm, 6-355

Order No.: 05L0203
EAN: 4250838534055
MPN:
6-355
6-355 Bernstein Screwdrivers, Bits and Bitholders Image 1
6-355 Bernstein Screwdrivers, Bits and Bitholders Image 2
6-355 Bernstein Screwdrivers, Bits and Bitholders Image 3
6-355 Bernstein Screwdrivers, Bits and Bitholders Image 4
Image may differ
Unit Price (€ / pc.)
55.7753 € *
Available: 0 pcs.
Available in 5 Days: 72 pcs.
Leadtime: 2 Weeks **
Total Price:
55.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
55.7753 €

Bit box, 6-355, Bernstein

Especially for applications in electronics BERNSTEIN, ESD screwdrivers offer solutions for a wide variety of screw heads. 31 pieces.

Features

  • In a practical folding out box with a hanger on the back
Technical specifications
Version Bit Set
ESD protection No
Size verschiedene Größen
Length 160 mm
Peak type Phillips/Pozidriv/Schlitz/Sechskant/TORX
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82079030
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes