6-616 | Bernstein

ESD socket wrench, 3.5 mm, hexagon, BL 60 mm, L 155 mm, 6-616

Order No.: 02L6403
EAN: 4250838507516
MPN:
6-616
Bernstein
6-616 Bernstein Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
9.8889 € *
Available: 0 pcs.
Available in 5 Days: 143 pcs.
Leadtime: 2 Weeks **
Total Price:
9.89 € *
Price list
Quantity
Price per unit*
1 pcs.
9.8889 €
5 pcs.
8.8655 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Ausführung Steckschlüssel-Schraubendreher
ESD-Schutz Yes
Größe 3,5 mm
Klingenlänge 60 mm
Länge 155 mm
Spitzentyp Sechskant
VDE-/1000V-geprüft No
Logistics
Ursprungsland DE
Zolltarifnummer 82054000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes