6-617 | Bernstein

ESD socket wrench, 4 mm, hexagon, BL 60 mm, L 155 mm, 6-617

Order No.: 02L6404
EAN: 4250838507523
MPN:
6-617
6-617 Bernstein Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
9.5081 € *
Available: 3 pcs.
Leadtime: 2 Weeks **
Total Price:
9.51 € *
Price list
Quantity
Price per unit*
1 pcs.
9.5081 €
5 pcs.
8.5680 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Steckschlüssel-Schraubendreher
ESD protection Yes
1000V Insulated No
Size 4 mm
Blade length 60 mm
Peak type Sechskant
Length 155 mm
Logistics
Country of origin DE
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes