6-618 | Bernstein
ESD socket wrench, 4.5 mm, hexagon, BL 60 mm, L 155 mm, 6-618
Order No.: 02L6405
EAN: 4250838507530
MPN:
6-618
Unit Price (€ / pc.)
10.0079 € *
Available: 1 pcs.
Available in 5 Days: 78 pcs.
Leadtime: 2 Weeks **
Total Price:
10.01 € *
Price list
Quantity
Price per unit*
1 pcs.
10.0079 €
10 pcs.
8.8060 €
50 pcs.
8.2110 €
150 pcs.
7.8421 €
*incl. VAT plus shipping costs
**Subject to prior sale
ESD screwdriver socket wrench, 6-618, Bernstein
For all work on electrostatically sensitive components. The blades are made of quality steel to ensure torsion resistance - at maximum stress. The tips are burnished for dimensional stability and to prevent chrome chipping (except sockets). The rotating cap is smooth-running and allows the screwdriver to be held in position despite starting pressure. Thanks to the ergonomically shaped handle, the screwdriver fits perfectly in the hand.
Technical specifications
Version | Steckschlüssel-Schraubendreher | |
ESD protection | Yes | |
1000V Insulated | No | |
Size | 4,5 mm | |
Blade length | 60 mm | |
Peak type | Sechskant | |
Length | 155 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82054000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |