6-619 | Bernstein

ESD socket wrench, 5 mm, hexagon, BL 60 mm, L 155 mm, 6-619

Order No.: 02L6406
EAN: 4250838507547
MPN:
6-619
Bernstein
6-619 Bernstein Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
10.0079 € *
Available: 0 pcs.
Available in 5 Days: 79 pcs.
Leadtime: 2 Weeks **
Total Price:
10.01 € *
Price list
Quantity
Price per unit*
1 pcs.
10.0079 €
10 pcs.
8.8060 €
*incl. VAT plus shipping costs
**Subject to prior sale

ESD screwdriver socket wrench, 6-619, Bernstein

For all work on electrostatically sensitive components. The blades are made of quality steel to ensure torsion resistance - at maximum stress. The tips are burnished for dimensional stability and to prevent chrome chipping (except sockets). The rotating cap is smooth-running and allows the screwdriver to be held in position despite starting pressure. Thanks to the ergonomically shaped handle, the screwdriver fits perfectly in the hand.

Technical specifications
Ausführung Steckschlüssel-Schraubendreher
ESD-Schutz Yes
Größe 5 mm
Klingenlänge 60 mm
Länge 155 mm
Spitzentyp Sechskant
VDE-/1000V-geprüft No
Logistics
Ursprungsland DE
Zolltarifnummer 82054000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes