6-634 | Bernstein
ESD pin wrench, 1.5 mm, hexagon, BL 50 mm, L 150 mm, 6-634
Order No.: 02L6412
EAN: 4250838507608
MPN:
6-634
Unit Price (€ / pc.)
6.2356 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
6.24 € *
Price list
Quantity
Price per unit*
1 pcs.
6.2356 €
5 pcs.
5.5930 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Schraubendreher | |
ESD protection | Yes | |
1000V Insulated | No | |
Size | 1,5 mm | |
Blade length | 50 mm | |
Peak type | Sechskant | |
Length | 150 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82054000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |