6-657 | Bernstein

ESD screwdriver, T2, TORX, BL 40 mm, L 120 mm, 6-657

Order No.: 02L6422
EAN: 4250838507714
MPN:
6-657
6-657 Bernstein Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
6.9853 € *
Available: 0 pcs.
Available in 5 Days: 98 pcs.
Leadtime: 2 Weeks **
Total Price:
6.99 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9853 €
5 pcs.
6.2118 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Schraubendreher
ESD protection Yes
1000V Insulated No
Size T2
Blade length 40 mm
Peak type TORX
Length 120 mm
Logistics
Country of origin DE
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes