6-659 | Bernstein
ESD screwdriver, T4, TORX, BL 40 mm, L 120 mm, 6-659
Order No.: 02L6424
EAN: 4250838507738
MPN:
6-659
Unit Price (€ / pc.)
6.8663 € *
Available: 0 pcs.
Available in 5 Days: 187 pcs.
Leadtime: 2 Weeks **
Total Price:
6.87 € *
Price list
Quantity
Price per unit*
1 pcs.
6.8663 €
5 pcs.
6.2237 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Schraubendreher | |
ESD protection | Yes | |
1000V Insulated | No | |
Size | T4 | |
Blade length | 40 mm | |
Peak type | TORX | |
Length | 120 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82054000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |