6-663 L | Bernstein
Screwdriver, T7, TORX, BL 50 mm, L 145 mm, 6-663 L
Order No.: 02L6428
EAN: 4250838507776
MPN:
6-663 L
Unit Price (€ / pc.)
7.7350 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
7.74 € *
Price list
Quantity
Price per unit*
1 pcs.
7.7350 €
5 pcs.
6.9853 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Schraubendreher | |
ESD protection | No | |
1000V Insulated | No | |
Size | T7 | |
Blade length | 50 mm | |
Peak type | TORX | |
Length | 145 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82054000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |