6-665 L | Bernstein

Screwdriver, T9, TORX, BL 50 mm, L 160 mm, 6-665 L

Order No.: 02L6430
EAN: 4250838507790
MPN:
6-665 L
Bernstein
6-665 L Bernstein Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
8.4847 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
8.48 € *
Price list
Quantity
Price per unit*
1 pcs.
8.4847 €
5 pcs.
7.7231 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Ausführung Schraubendreher
ESD-Schutz No
Größe T9
Klingenlänge 50 mm
Länge 160 mm
Spitzentyp TORX
VDE-/1000V-geprüft No
Logistics
Ursprungsland DE
Zolltarifnummer 82054000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes