6-979 | Bernstein

Screwdriver, T5, TORX, BL 56 mm, L 156 mm, 6-979

Order No.: 05L0208
EAN: 4250838508773
MPN:
6-979
6-979 Bernstein Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
4.7005 € *
Available: 0 pcs.
Available in 5 Days: 67 pcs.
Leadtime: 2 Weeks **
Total Price:
4.70 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7005 €
5 pcs.
4.1055 €
*incl. VAT plus shipping costs
**Subject to prior sale

Screwdriver powerline, 6-979, Bernstein

Quality TORX screwdriver for the professional user as well as for the hobby craftsman a durable hand tool. The matt chrome-plated blade is made of a high-quality chrome-vanadium steel and hardened over its entire length. The tip is burnished for reasons of dimensional accuracy and accuracy of fit. The ergonomically shaped multi-component handle is slip-proof, impact-resistant and has a practical hanging hole.

Features

  • 2-component plastic handle ergonomically shaped non-slip impact resistant
  • Blade matt chrome plated, tip burnished
Technical specifications
Version Schraubendreher
ESD protection No
Size T5
Blade length 56 mm
Length 156 mm
Peak type TORX
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes