13-908 VDE | Bernstein
VDE side cutter, 180 mm, 290 g, cut capacity (–/–/2.5 mm/–), 13-908 VDE
Order No.: 05L5404
EAN: 4099891354695
MPN:
13-908 VDE
Unit Price (€ / pc.)
24.9900 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
24.99 € *
Price list
Quantity
Price per unit*
1 pcs.
24.9900 €
5 pcs.
22.4434 €
*incl. VAT plus shipping costs
**Subject to prior sale
Diagonal cutter, type Bernstein 13-908 VDE.
With protective insulation to VDE EN 60900, routine check tested.
Cutting performance: steel wire up to 1.6 mm or 2.0 mm.
Design: made of special steel, chrome-polished.
Length: 180 mm.
Technical specifications
Version | Seitenschneider | |
ESD protection | No | |
Weight | 290 g | |
Length | 180 mm | |
Material | Spezialstahl | |
Cutting edge | mit Wate | |
Cutting capicity (hard) | 2.5 mm | |
1000V Insulated | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |