3-133-13 | Bernstein

ESD side cutter, 145 mm, 165 g, cut capacity (4/2.5/1.3 mm/–), 3-133-13

Order No.: 05L5230
EAN: 4250838502009
MPN:
3-133-13
3-133-13 Bernstein Side Cutters, Tip Cutters
Image may differ
Unit Price (€ / pc.)
29.512 € *
Available: 0 pcs.
Available in 5 Days: 11 pcs.
Leadtime: 2 Weeks **
Total Price:
29.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
29.512 €

ESD Bernstein Side Cutter 3-133-13

Bernstein ESD Side Cutter 3-133-13. The Amber side cutter 3-133-13 in Swedish shape is chrome plated polished. Its black hand guards are made of conductive material. The side cutter is manufactured with inlaid trade. It is made of special steel, the blank is drop forged and manufactured according to the latest manufacturing methods. In addition, the side cutter is oil-hardened. The cutting edges are additionally inductively post-hardened.

Technical specifications
Version Seitenschneider
ESD protection Yes
Weight 165 g
Length 145 mm
Material Spezialstahl
Cutting edge mit Wate
Cutting capicity (hard) 1.3 mm
Cutting capacity (medium-hard) 2.5 mm
Cutting capacity (soft) 4 mm
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes