3-603-15 | Bernstein
ESD side cutter, 115 mm, 65 g, cut capacity (1.5/1.2/0.3 mm/–), 3-603-15
Order No.: 02L6169
EAN: 4250838514057
MPN:
3-603-15
CLASSICline
Unit Price (€ / pc.)
30.6782 € *
Available: 0 pcs.
Available in 5 Days: 4 pcs.
Leadtime: 2 Weeks **
Total Price:
30.68 € *
Price list
Quantity
Price per unit*
1 pcs.
30.6782 €
5 pcs.
27.6437 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Seitenschneider | |
ESD protection | Yes | |
Weight | 65 g | |
Length | 115 mm | |
Material | Stahl | |
Cutting edge | mit Wate | |
Cutting capicity (hard) | 0.3 mm | |
Cutting capacity (medium-hard) | 1.2 mm | |
Cutting capacity (soft) | 1.5 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |