3-627-15 | Bernstein
ESD end cutting pliers, 120 mm, 85 g, cut capacity (1.5/0.8/0.5 mm/–), 3-627-15
Order No.: 02L6173
EAN: 4250838514675
MPN:
3-627-15
CLASSICline
Unit Price (€ / pc.)
33.1058 € *
Available: 0 pcs.
Available in 5 Days: 16 pcs.
Leadtime: 2 Weeks **
Total Price:
33.11 € *
Price list
Quantity
Price per unit*
1 pcs.
33.1058 €
5 pcs.
29.8095 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Vornschneider | |
ESD protection | Yes | |
Weight | 85 g | |
Length | 120 mm | |
Material | Spezialstahl | |
Cutting edge | mit Wate | |
Cutting capicity (hard) | 0.5 mm | |
Cutting capacity (medium-hard) | 0.8 mm | |
Cutting capacity (soft) | 1.5 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |