3-651-15-DR | Bernstein
ESD side cutter, 120 mm, 65 g, cut capacity (1.5/0.8 mm/–/–), 3-651-15-DR
Order No.: 05L0037
EAN: 4250838502641
MPN:
3-651-15-DR
Unit Price (€ / pc.)
55.7515 € *
Available: 0 pcs.
Available in 5 Days: 7 pcs.
Leadtime: 2 Weeks **
ESD Mini side cutters, 3-651-15-DR, Bernstein
ESD Mini side cutters euroline disspative 120 mm flush, with wire spring holder. Made of special tool steel, high-gloss burnished, box joint, with dissipative 2-K hand protection cover and exchangeable double leaf spring.
Features
- Surface glossy burnished
- 2-component ESD plastic handle ergonomically shaped
Technical specifications
Version | Seitenschneider | |
ESD protection | Yes | |
Weight | 65 g | |
Length | 120 mm | |
Material | Stahl | |
Cutting edge | mit Wate | |
Cutting capacity (medium-hard) | 0.8 mm | |
Cutting capacity (soft) | 1.5 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |