3-653-15 | Bernstein
ESD side cutter, 120 mm, 60 g, cut capacity (1.5/0.8 mm/–/–), 3-653-15
Unit Price (€ / pc.)
58.3695 € *
Available: 0 pcs.
Available in 5 Days: 87 pcs.
Leadtime: 2 Weeks **
Total Price:
58.37 € *
Price list
Quantity
Price per unit*
1 pcs.
58.3695 €
5 pcs.
52.5385 €
*incl. VAT plus shipping costs
**Subject to prior sale
Diagonal cutter, type Bernstein Euroline-Conductive 3-653-15.
With 2 colored, conductive handle sleeves. Made of special steel. With box joint and double leaf spring. Without facet, to allow flush cutting.
Length: 120 mm.
Finish: fine polished and high-gloss burnished.
Nose: ultra-slim, pointed.
Cutting performance: soft wire 0.6 mm, copper wire 1.0 mm.
Technical specifications
Version | Seitenschneider | |
ESD protection | Yes | |
Weight | 60 g | |
Length | 120 mm | |
Material | Spezialstahl | |
Cutting edge | mit Wate | |
Cutting capacity (medium-hard) | 0.8 mm | |
Cutting capacity (soft) | 1.5 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |