3-669-15 | Bernstein

ESD side cutter, 135 mm, 110 g, cut capacity (2/1.5 mm/–/–), 3-669-15

Order No.: 05L451
EAN: 4250838513753
MPN:
3-669-15
Series: EUROLINE
3-669-15 Bernstein Side Cutters, Tip Cutters
Image may differ
Unit Price (€ / pc.)
61.5111 € *
Available: 0 pcs.
Available in 5 Days: 24 pcs.
Leadtime: 2 Weeks **
Total Price:
61.51 € *
Price list
Quantity
Price per unit*
1 pcs.
61.5111 €
5 pcs.
55.2993 €
*incl. VAT plus shipping costs
**Subject to prior sale

ESD diagonal cutter, type Bernstein EUROline 3-669-15.

With pointed cutter head and miniature facet (flush). With box joint and double leaf spring. Ergonomic dual-colored conductive hand protection sleeves, slip-proof.

Finish: fine polished and high-gloss burnished.

Length: 135 mm.

Head length: 14 mm.

Cutting values soft / hard: 2.0mm / 1.5mm.

Weight: 110 g.

Technical specifications
Version Seitenschneider
ESD protection Yes
Weight 110 g
Length 135 mm
Material Spezialstahl
Cutting edge mit Wate
Cutting capacity (medium-hard) 1.5 mm
Cutting capacity (soft) 2 mm
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes