3-674-15 | Bernstein

ESD end cutting pliers, 130 mm, 60 g, cut capacity (0.8/0.6 mm/–/–), 3-674-15

Order No.: 05L0038
EAN: 4250838502788
MPN:
3-674-15
3-674-15 Bernstein Side Cutters, Tip Cutters
Image may differ
Unit Price (€ / pc.)
77.8736 € *
Available: 6 pcs.
Available in 5 Days: 47 pcs.
Leadtime: 2 Weeks **
Total Price:
77.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
77.8736 €

ESD top cutters, 3-674-15, Bernstein

ESD top cutters euroline disspative 130 mm cutting edge outside flush. Made of special tool steel, high-gloss burnished, box joint, with dissipative 2-K hand protection cover and exchangeable double leaf spring.

Features

  • Surface glossy burnished
  • 2-component ESD plastic handle ergonomically shaped
Technical specifications
Version Vornschneider
ESD protection Yes
Weight 60 g
Length 130 mm
Material Stahl
Cutting edge mit Wate
Cutting capacity (medium-hard) 0.6 mm
Cutting capacity (soft) 0.8 mm
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes