3-901-7 | Bernstein

ESD side cutter, 115 mm, 65 g, cut capacity (1.5/1/0.4 mm/–), 3-901-7

Order No.: 02L6185
EAN: 4250838503099
MPN:
3-901-7
BLACKline
3-901-7 Bernstein Side Cutters, Tip Cutters
Image may differ
Unit Price (€ / pc.)
44.6250 € *
Available: 0 pcs.
Available in 5 Days: 34 pcs.
Leadtime: 2 Weeks **
Total Price:
44.63 € *
Price list
Quantity
Price per unit*
1 pcs.
44.6250 €
5 pcs.
40.1982 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Seitenschneider
ESD protection Yes
Weight 65 g
Length 115 mm
Material Spezialstahl
Cutting edge mit Wate
Cutting capicity (hard) 0.4 mm
Cutting capacity (medium-hard) 1 mm
Cutting capacity (soft) 1.5 mm
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes