3-905-7 | Bernstein
ESD end cutting pliers, 135 mm, 75 g, cut capacity (0.8/0.6 mm/–/–), 3-905-7
Order No.: 05L551
EAN: 4099891354701
MPN:
3-905-7
Unit Price (€ / pc.)
53.3477 € *
Available: 0 pcs.
Available in 5 Days: 21 pcs.
Leadtime: 2 Weeks **
Total Price:
53.35 € *
Price list
Quantity
Price per unit*
1 pcs.
53.3477 €
5 pcs.
48.0046 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Vornschneider | |
ESD protection | Yes | |
Weight | 75 g | |
Length | 135 mm | |
Material | Spezialstahl | |
Cutting edge | mit Wate | |
Cutting capacity (medium-hard) | 0.6 mm | |
Cutting capacity (soft) | 0.8 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |