3-963-15 | Bernstein
ESD side cutter, 120 mm, 75 g, cut capacity (1.3/0.7 mm/–/–), 3-963-15

Electronic technician's special ESD pliers, type Bernstein TECHNIC line.
Made of ball bearing steel (chrome steel), precision joint with screw system (precise alignment of the cutting edges without play), reflection-free surface, double leaf spring and ergonomic finger protection sleeves.
Diagonal cutter with slim rounded head.
Cutting edge hardness: 63 to 65 HRC.
Head width: 10 mm. Length: 120 mm. Weight: 75 g.
Cutting values: soft- / medium-hard - 1.3mm / 0.7mm
Version | Seitenschneider | |
ESD protection | Yes | |
Weight | 75 g | |
Length | 120 mm | |
Material | Kugellagerstahl | |
Cutting edge | ohne Wate | |
Cutting capacity (medium-hard) | 0.7 mm | |
Cutting capacity (soft) | 1.3 mm | |
1000V Insulated | No |
Country of origin | CH |
Customs tariff number | 82032000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |