3-985-15 | Bernstein
ESD oblique cutter, 130 mm, 75 g, cut capacity (1.2/1 mm/–/–), 3-985-15
Order No.: 02L6202
EAN: 4250838514620
MPN:
3-985-15
Unit Price (€ / pc.)
100.9001 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
100.90 € *
Price list
Quantity
Price per unit*
1 pcs.
100.9001 €
5 pcs.
90.8446 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | oblique end cutter | |
| ESD protection | Yes | |
| 1000V Insulated | No | |
| Length | 130 mm | |
| Weight | 75 g | |
| Cutting edge | with facet | |
| Cutting capacity (soft) | 1.2 mm | |
| Cutting capacity (medium-hard) | 1 mm | |
| Material | ball bearing steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |