16-301 VDE | Bernstein
VDE socket wrench, external hexagon, 5 mm, L 225 mm, 16-301 VDE
Order No.: 06L6969
EAN: 4250838512244
MPN:
16-301 VDE
Unit Price (€ / pc.)
10.8052 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
10.81 € *
Price list
Quantity
Price per unit*
1 pcs.
10.8052 €
10 pcs.
9.5081 €
50 pcs.
8.8536 €
150 pcs.
8.4728 €
*incl. VAT plus shipping costs
**Subject to prior sale
Translated with www.DeepL.com/Translator (free version)
Technical specifications
Version | Steckschlüssel | |
ESD protection | No | |
Size | 5 mm | |
Length | 225 mm | |
Peak type | Außensechskant | |
1000V Insulated | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82054000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |