16-307 VDE | Bernstein

VDE socket wrench, external hexagon, 10 mm, L 239 mm, 16-307 VDE

Order No.: 06L6980
EAN: 4099891384623
MPN:
16-307 VDE
16-307 VDE Bernstein Sockets, Ratchets and Accessories
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
VDE screwdriver, 10 mm, hexagon, BL 125 mm, L 243 mm, 322100
VDE screwdriver, 10 mm, hexagon, BL 125 mm, L 243 mm, 322100
Order No.: 02L0673
Manufacturer: Wiha
per pc. 22.5624 € *

Hex socket wrenche, protective insulation, type Bernstein 16-307 VDE.

Blade: chrome vanadium, 125 mm.

Grip: impact resistant dual-color multi-component insulation, slip protection and pin wall hole.

Certifications: IEC 900, EN 60 900.

Technical attributes (type, width across flats (W), overall length): 16-307 VDE, W 10 mm, 239 mm.

Technical specifications
Version Steckschlüssel
ESD protection No
Size 10 mm
Length 239 mm
Peak type Außensechskant
1000V Insulated Yes
Logistics
Country of origin DE
Customs tariff number 82041100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement