16-442 VDE | Bernstein
VDE 1/2 inch socket wrench, 11 mm, 16-442 VDE
Order No.: 02L5985
EAN: 4250838509909
MPN:
16-442 VDE
VDE
Unit Price (€ / pc.)
15.0892 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
15.09 € *
Price list
Quantity
Price per unit*
1 pcs.
15.0892 €
5 pcs.
13.6969 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket wrench, 16-442 VDE, BERNSTEIN
Socket wrench insterts made of chrome vanadium with square drive, two-colour multilayer dipped insulation.
Technical specifications
Drive | 1/2 Zoll | |
Version | Steckschlüsseleinsatz | |
ESD protection | No | |
Size | 11 mm | |
1000V Insulated | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82042000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |