16-446 VDE | Bernstein
VDE 1/2 inch socket wrench, 15 mm, 16-446 VDE
Order No.: 02L5989
EAN: 4250838509947
MPN:
16-446 VDE
VDE
Unit Price (€ / pc.)
14.8274 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
14.83 € *
Price list
Quantity
Price per unit*
1 pcs.
14.8274 €
5 pcs.
13.3637 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket wrench, 16-446 VDE, BERNSTEIN
Socket wrench insterts made of chrome vanadium with square drive, two-colour multilayer dipped insulation.
Technical specifications
Antrieb | 1/2 Zoll | |
Ausführung | Steckschlüsseleinsatz | |
ESD-Schutz | No | |
Größe | 15 mm | |
VDE-/1000V-geprüft | Yes |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 82042000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |