16-452 VDE | Bernstein
VDE 1/2 inch socket wrench, 27 mm, 16-452 VDE
Order No.: 02L5994
EAN: 4250838509992
MPN:
16-452 VDE
VDE
Unit Price (€ / pc.)
18.3855 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
18.39 € *
Price list
Quantity
Price per unit*
1 pcs.
18.3855 €
5 pcs.
16.5529 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket wrench, 16-452 VDE, BERNSTEIN
Socket wrench insterts made of chrome vanadium with square drive, two-colour multilayer dipped insulation.
Technical specifications
Drive | 1/2 Zoll | |
Version | Steckschlüsseleinsatz | |
ESD protection | No | |
Size | 27 mm | |
1000V Insulated | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82042000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |