16-453 VDE | Bernstein

VDE 1/2 inch socket wrench, 30 mm, 16-453 VDE

Order No.: 02L5995
EAN: 4250838510004
MPN:
16-453 VDE
16-453 VDE Bernstein Sockets, Ratchets and Accessories
Image may differ
Unit Price (€ / pc.)
18.6354 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
18.64 € *
Price list
Quantity
Price per unit*
1 pcs.
18.6354 €
5 pcs.
16.7909 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket wrench, 16-453 VDE, BERNSTEIN

Socket wrench insterts made of chrome vanadium with square drive, two-colour multilayer dipped insulation.

Technical specifications
Filter Property Value
Version socket wrench
ESD protection No
1000V Insulated Yes
Size 30 mm
Drive 1/2 inch
Logistics
Property Value
Country of origin DE
Customs tariff number 82042000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes