16-471 VDE | Bernstein
VDE 1/2 inch ratchet, L 260 mm, 16-471 VDE
Order No.: 02L6001
EAN: 4250838510066
MPN:
16-471 VDE
VDE
Unit Price (€ / pc.)
115.4538 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
115.45 € *
Price list
Quantity
Price per unit*
1 pcs.
115.4538 €
5 pcs.
103.9227 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Drive | 1/2 Zoll | |
Version | Knarre | |
ESD protection | No | |
Length | 260 mm | |
1000V Insulated | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82041100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |