16-484 VDE | Bernstein

VDE 3/8 inch socket wrench, 9 mm, L 45 mm, 16-484 VDE

Order No.: 02L6012
EAN: 4250838510172
MPN:
16-484 VDE
VDE
16-484 VDE Bernstein Sockets, Ratchets and Accessories
Image may differ
Unit Price (€ / pc.)
16.3149 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
16.31 € *
Price list
Quantity
Price per unit*
1 pcs.
16.3149 €
5 pcs.
14.7084 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket wrench, 16-484 VDE, BERNSTEIN

Socket wrench insterts made of chrome vanadium with square drive, two-colour multilayer dipped insulation.

Technical specifications
Drive 3/8 Zoll
Version Steckschlüsseleinsatz
ESD protection No
Size 9 mm
Length 45 mm
1000V Insulated Yes
Logistics
Country of origin DE
Customs tariff number 82042000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes