16-494 VDE | Bernstein
VDE 3/8 inch socket wrench, 18 mm, L 45 mm, 16-494 VDE
Order No.: 02L6021
EAN: 4250838510264
MPN:
16-494 VDE
VDE
Unit Price (€ / pc.)
16.7909 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
16.79 € *
Price list
Quantity
Price per unit*
1 pcs.
16.7909 €
5 pcs.
15.0892 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket wrench, 16-494 VDE, BERNSTEIN
Socket wrench insterts made of chrome vanadium with square drive, two-colour multilayer dipped insulation.
Technical specifications
Antrieb | 3/8 Zoll | |
Ausführung | Steckschlüsseleinsatz | |
ESD-Schutz | No | |
Größe | 18 mm | |
Länge | 45 mm | |
VDE-/1000V-geprüft | Yes |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 82042000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |