16-496 VDE | Bernstein
VDE 3/8 inch socket wrench, 20 mm, L 45 mm, 16-496 VDE
Order No.: 02L6023
EAN: 4250838510288
MPN:
16-496 VDE
VDE
Unit Price (€ / pc.)
19.4089 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
19.41 € *
Price list
Quantity
Price per unit*
1 pcs.
19.4089 €
5 pcs.
17.4930 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket wrench, 16-496 VDE, BERNSTEIN
Socket wrench insterts made of chrome vanadium with square drive, two-colour multilayer dipped insulation.
Technical specifications
Drive | 3/8 Zoll | |
Version | Steckschlüsseleinsatz | |
ESD protection | No | |
Size | 20 mm | |
Length | 45 mm | |
1000V Insulated | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82042000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |