16-502 VDE | Bernstein
Single open-end wrench, 7 mm, 15°, 100 mm, 25 g, chromium-vanadium steel, 16-502 VDE
Order No.: 02L6027
EAN: 4250838510325
MPN:
16-502 VDE
Unit Price (€ / pc.)
15.0892 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
15.09 € *
Price list
Quantity
Price per unit*
1 pcs.
15.0892 €
5 pcs.
13.6969 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fork key, 16-502 VDE, BERNSTEIN
One-sided fork key from Bernstein.
Technical specifications
Version | Einmaul-Maulschlüssel | |
Weight | 25 g | |
Length | 100 mm | |
Material | Chrom-Vanadium Stahl | |
Mouth position | 15° | |
spanner size | 7 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82041100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |