16-504 VDE | Bernstein

Single open-end wrench, 9 mm, 15°, 100 mm, 38 g, chromium-vanadium steel, 16-504 VDE

Order No.: 02L6029
EAN: 4250838510349
MPN:
16-504 VDE
16-504 VDE Bernstein Spanners
Image may differ
Unit Price (€ / pc.)
15.0892 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
15.09 € *
Price list
Quantity
Price per unit*
1 pcs.
15.0892 €
5 pcs.
13.6969 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fork key, 16-504 VDE, BERNSTEIN

One-sided fork key from Bernstein.

Technical specifications
Ausführung Einmaul-Maulschlüssel
Gewicht 38 g
Länge 100 mm
Material Chrom-Vanadium Stahl
Maulstellung 15°
Schlüsselweite 9 mm
Logistics
Ursprungsland DE
Zolltarifnummer 82041100
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes