16-506 VDE | Bernstein

Single open-end wrench, 11 mm, 15°, 120 mm, 48 g, chromium-vanadium steel, 16-506 VDE

Order No.: 02L6031
EAN: 4250838510363
MPN:
16-506 VDE
Bernstein
16-506 VDE Bernstein Spanners
Image may differ
Unit Price (€ / pc.)
16.4339 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
16.43 € *
Price list
Quantity
Price per unit*
1 pcs.
16.4339 €
5 pcs.
14.7084 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fork key, 16-506 VDE, BERNSTEIN

One-sided fork key from Bernstein.

Technical specifications
Ausführung Einmaul-Maulschlüssel
Gewicht 48 g
Länge 120 mm
Material Chrom-Vanadium Stahl
Maulstellung 15°
Schlüsselweite 11 mm
Logistics
Ursprungsland DE
Zolltarifnummer 82041100
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes